Part Details for CL-505S-X-SD-T by Citizen Electronics Co Ltd
Overview of CL-505S-X-SD-T by Citizen Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-40QC-G | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-40QI | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS |
Part Details for CL-505S-X-SD-T
CL-505S-X-SD-T CAD Models
CL-505S-X-SD-T Part Data Attributes
|
CL-505S-X-SD-T
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-505S-X-SD-T
Citizen Electronics Co Ltd
Triple Color LED, Red/green/blue, 1mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 40.0/220.0/65.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.26 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1 mm | |
Surface Mount | YES |