Part Details for CL-434S-WF-SD by Citizen Electronics Co Ltd
Overview of CL-434S-WF-SD by Citizen Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2434SLEX/NOPB | Texas Instruments | 5.0 GHz/2.5 GHz PLLatinum Low Power Dual Frequency Synthesizer for RF Personal Communications 20-ULGA -40 to 85 |
Part Details for CL-434S-WF-SD
CL-434S-WF-SD CAD Models
CL-434S-WF-SD Part Data Attributes
|
CL-434S-WF-SD
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-434S-WF-SD
Citizen Electronics Co Ltd
Single Color LED, Hyper Bright White, 2.80 X 0.85 MM, 0.50 MM HEIGHT, LEAD FREE PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Package Description | 2.80 X 0.85 MM, 0.50 MM HEIGHT, LEAD FREE PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HYPER BRIGHT WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | BULK | |
Shape | RECTANGULAR | |
Surface Mount | YES |