Part Details for CL-201PG by Citizen Electronics Co Ltd
Overview of CL-201PG by Citizen Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL-201PG
CL-201PG CAD Models
CL-201PG Part Data Attributes
|
CL-201PG
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-201PG
Citizen Electronics Co Ltd
Single Color LED, Pure Green, Nondiffused, 2.6mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, MINIATURE PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Package Description | 3.20 X 2.40 MM, 2.40 MM HEIGHT, MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 557 nm | |
Shape | RECTANGULAR | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm |
Alternate Parts for CL-201PG
This table gives cross-reference parts and alternative options found for CL-201PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-201PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-201PG-C | Single Color LED, Pure Green, Nondiffused, 2.6mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, MINIATURE PACKAGE-2 | Citizen Electronics Co Ltd | CL-201PG vs CL-201PG-C |
CL-201PG-C-TS | Single Color LED, Pure Green, Nondiffused, 2.6mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, MINIATURE PACKAGE-2 | Citizen Electronics Co Ltd | CL-201PG vs CL-201PG-C-TS |
CL-201PG-C-TU | SINGLE COLOR LED, PURE GREEN, 2.6 mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, MINIATURE PACKAGE-2 | Citizen Finedevice Co Ltd | CL-201PG vs CL-201PG-C-TU |
CL-201PG-TU | Single Color LED, Pure Green, Nondiffused, 2.6mm, | Citizen Electronics Co Ltd | CL-201PG vs CL-201PG-TU |
CL-201PG | SINGLE COLOR LED, PURE GREEN, 2.6 mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, MINIATURE PACKAGE-2 | Citizen Finedevice Co Ltd | CL-201PG vs CL-201PG |
CL-201PG-TU | SINGLE COLOR LED, PURE GREEN, 2.6 mm | Citizen Finedevice Co Ltd | CL-201PG vs CL-201PG-TU |
CL-201PG-C | SINGLE COLOR LED, PURE GREEN, 2.6 mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, MINIATURE PACKAGE-2 | Citizen Finedevice Co Ltd | CL-201PG vs CL-201PG-C |
CL-200PG-TU | SINGLE COLOR LED, PURE GREEN, 2.6 mm | Citizen Finedevice Co Ltd | CL-201PG vs CL-200PG-TU |
CL-201PG-C-TS | SINGLE COLOR LED, PURE GREEN, 2.6 mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, MINIATURE PACKAGE-2 | Citizen Finedevice Co Ltd | CL-201PG vs CL-201PG-C-TS |
CL-200PG-TU | Single Color LED, Pure Green, Nondiffused, 2.6mm | Citizen Electronics Co Ltd | CL-201PG vs CL-200PG-TU |