Part Details for CL-200HG by Citizen Electronics Co Ltd
Overview of CL-200HG by Citizen Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL-200HG
CL-200HG CAD Models
CL-200HG Part Data Attributes
|
CL-200HG
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-200HG
Citizen Electronics Co Ltd
Single Color LED, High Bright Green, Nondiffused, 2.6mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 515 nm | |
Shape | RECTANGULAR | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm |
Alternate Parts for CL-200HG
This table gives cross-reference parts and alternative options found for CL-200HG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-200HG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-201HG-TU | SINGLE COLOR LED, HIGH BRIGHT GREEN, 2.6 mm | Citizen Finedevice Co Ltd | CL-200HG vs CL-201HG-TU |
CL-200HG-TU | Single Color LED, High Bright Green, Nondiffused, 2.6mm | Citizen Electronics Co Ltd | CL-200HG vs CL-200HG-TU |
CL-200HG-TU | SINGLE COLOR LED, HIGH BRIGHT GREEN, 2.6 mm | Citizen Finedevice Co Ltd | CL-200HG vs CL-200HG-TU |
CL-201HG-TS | SINGLE COLOR LED, HIGH BRIGHT GREEN, 2.6 mm | Citizen Finedevice Co Ltd | CL-200HG vs CL-201HG-TS |
CL-201HG-TS | Single Color LED, High Bright Green, Nondiffused, 2.6mm, | Citizen Electronics Co Ltd | CL-200HG vs CL-201HG-TS |
CL-201HG | Single Color LED, High Bright Green, Nondiffused, 2.6mm, | Citizen Electronics Co Ltd | CL-200HG vs CL-201HG |
CL-200HG | SINGLE COLOR LED, HIGH BRIGHT GREEN, 2.6 mm | Citizen Finedevice Co Ltd | CL-200HG vs CL-200HG |