Part Details for CL-191TD3-CD by Citizen Electronics Co Ltd
Overview of CL-191TD3-CD by Citizen Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CL-191TD3-CD
CL-191TD3-CD CAD Models
CL-191TD3-CD Part Data Attributes
|
CL-191TD3-CD
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-191TD3-CD
Citizen Electronics Co Ltd
Single Color LED, Top High Bright Orange, Diffused, 1.2mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, ULTRA SMALL PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.60 MM HEIGHT, ULTRA SMALL PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | TOP HIGH BRIGHT ORANGE | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 612 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm |