Part Details for CL-140 by Amphenol Corporation
Overview of CL-140 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-140
|
Avnet Americas | Thermistor NTC 50 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: CL-140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.6699 | Buy Now |
DISTI #
527-CL140
|
Mouser Electronics | Inrush Current Limiters 1.1A 50ohm Straight leads RoHS: Compliant | 3958 |
|
$0.4890 / $0.9600 | Buy Now |
DISTI #
52974247
|
Verical | Thermistor NTC 50 Ohm 25% 2-Pin Radial Bulk Min Qty: 50 Package Multiple: 25 Date Code: 1932 | Americas - 4600 |
|
$1.0543 / $1.4560 | Buy Now |
DISTI #
67539663
|
Verical | Thermistor NTC 50 Ohm 25% 2-Pin Radial Bulk Min Qty: 8 Package Multiple: 1 | Americas - 1548 |
|
$0.7693 / $0.7972 | Buy Now |
|
Bristol Electronics | 385 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 50 ohm, THROUGH HOLE MOUNT | 308 |
|
$0.5460 / $1.3650 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 50 ohm, THROUGH HOLE MOUNT | 120 |
|
$1.1880 / $2.1600 | Buy Now |
DISTI #
CL140
|
TTI | Inrush Current Limiters INRUSH CUR LIMITER,1.1A,50 pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 7875 In Stock |
|
$0.6900 / $0.9500 | Buy Now |
DISTI #
CL-140
|
Avnet Asia | Thermistor NTC 50 Ohm 25% 2-Pin Radial Bulk (Alt: CL-140) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S302800004496
|
Chip1Stop | Thermistor NTC 50 Ohm 25% 2-Pin Radial Bulk RoHS: Compliant | 1548 |
|
$0.7840 / $1.1400 | Buy Now |
Part Details for CL-140
CL-140 CAD Models
CL-140 Part Data Attributes
|
CL-140
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CL-140
Amphenol Corporation
NTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 11.43 mm | |
Package Length | 11.43 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.318 mm | |
Resistance | 50 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 888 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% |