Part Details for CKV2020-33-168-001 by Alpha Industries
Overview of CKV2020-33-168-001 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CKV2020-33-168-001
CKV2020-33-168-001 CAD Models
CKV2020-33-168-001 Part Data Attributes
|
CKV2020-33-168-001
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
CKV2020-33-168-001
Alpha Industries
Variable Capacitance Diode, High Frequency, 22V, Silicon, Hyperabrupt
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | R-CUMW-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 5 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-CUMW-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 100 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for CKV2020-33-168-001
This table gives cross-reference parts and alternative options found for CKV2020-33-168-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKV2020-33-168-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKV2020-33-168-001 | Variable Capacitance Diode, High Frequency, 140pF C(T), 22V, Silicon, Hyperabrupt, CERAMIC PACKAGE-2 | Skyworks Solutions Inc | CKV2020-33-168-001 vs CKV2020-33-168-001 |