Part Details for CKV2010-19 by Skyworks Solutions Inc
Overview of CKV2010-19 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CKV2010-19
CKV2010-19 CAD Models
CKV2010-19 Part Data Attributes
|
CKV2010-19
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CKV2010-19
Skyworks Solutions Inc
Variable Capacitance Diode, Ultra High Frequency to S Band, 1.1pF C(T), 22V, Silicon, Hyperabrupt, DIE-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | DIE | |
Package Description | X-XUUC-N | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 4.5 | |
Diode Capacitance-Nom | 1.1 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO S BAND | |
JESD-30 Code | X-XUUC-N | |
Number of Elements | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 500 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |