CKSKBAD38FR
Lorlin Electronics LTD
Description: Rotary Switch, 2 Positions, 3PDT, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount

Overview of CKSKBAD38FR by Lorlin Electronics LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CKSKBAD38FR by Lorlin Electronics LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CKSKBAD38FR by Lorlin Electronics LTD

CKSKBAD38FR
Lorlin Electronics LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LORLIN ELECTRONICS LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Length
1.181 inch
Actuator Type
SPINDLE
Additional Feature
UL
Body Height
14.097 mm
Body Length or Diameter
27.4828 mm
Bushing Diameter
0.375 inch
Bushing Length
0.315 inch
Center Contact Material
BRASS
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
0.15A@250VAC
Contact Current(AC)-Max
0.15 A
Contact Current(DC)-Max
0.15 A
Contact (DC) Max Rating R Load
0.15A@250VDC
Contact Resistance
0.02 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
GLASS FILLED POLYAMIDE
Indexing Angle
90 deg
Insulation Resistance
999000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Number of Positions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Surface Mount
NO
Switch Action
CIRCULAR
Switch Function
3PDT
Switch Type
ROTARY SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Termination Type
SOLDER LUG
Want to compare parts?
  1. CKSKBAD38FR
    Lorlin Electronics LTD
    Rotary Switch, 2 Positions, 3PDT, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount
    VS

Alternate Parts for CKSKBAD38FR

This table gives cross-reference parts and alternative options found for CKSKBAD38FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKSKBAD38FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CKSKBED38FR Rotary Switch, 2 Positions, 3PDT, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKSKBAD38FR vs CKSKBED38FR
Part Number Description Manufacturer Compare
CKSKBGD38FR Rotary Switch, 2 Positions, 3PDT, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKSKBAD38FR vs CKSKBGD38FR
CKSKBKD38FR Rotary Switch, 2 Positions, 3PDT, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKSKBAD38FR vs CKSKBKD38FR
CKSKBCD38FR Rotary Switch, 2 Positions, 3PDT, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKSKBAD38FR vs CKSKBCD38FR
CKSKBID38FR Rotary Switch, 2 Positions, 3PDT, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKSKBAD38FR vs CKSKBID38FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKSKBAD38FR by Lorlin Electronics LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKSKBAD38FR by Lorlin Electronics LTD

  • Please alert me when CKSKBAD38FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKSKBAD38FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKSKBAD38FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKSKBAD38FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKSKBAD38FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKSKBAD38FR by Lorlin Electronics LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: