There are no models available for this part yet.
Overview of CKSDAKB50ES by Lorlin Electronics LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CKSDAKB50ES by Lorlin Electronics LTD
Part Data Attributes for CKSDAKB50ES by Lorlin Electronics LTD
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LORLIN ELECTRONICS LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Length
|
1.653 inch
|
Actuator Type
|
SPINDLE
|
Additional Feature
|
UL
|
Body Height
|
14.097 mm
|
Body Length or Diameter
|
27.4828 mm
|
Bushing Diameter
|
0.394 inch
|
Bushing Length
|
0.315 inch
|
Bushing Type
|
M10X0.75
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.15A@250VAC
|
Contact Current(AC)-Max
|
0.15 A
|
Contact Current(DC)-Max
|
0.15 A
|
Contact (DC) Max Rating R Load
|
0.15A@250VDC
|
Contact Resistance
|
0.02 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Indexing Angle
|
30 deg
|
Insulation Resistance
|
999000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Surface Mount
|
NO
|
Switch Action
|
CIRCULAR
|
Switch Function
|
4PDT
|
Switch Type
|
ROTARY SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for CKSDAKB50ES
This table gives cross-reference parts and alternative options found for CKSDAKB50ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKSDAKB50ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKSDACB50ES | Rotary Switch, 2 Positions, 4PDT, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight | Lorlin Electronics LTD | CKSDAKB50ES vs CKSDACB50ES |
CKSDAGB50ES | Rotary Switch, 2 Positions, 4PDT, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight | Lorlin Electronics LTD | CKSDAKB50ES vs CKSDAGB50ES |