Part Details for CKR16BR225KS by Kyocera AVX Components
Overview of CKR16BR225KS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR16BR225KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J0535
|
Newark | Capacitor, ceramic,2.2Uf,50Vdc,10-% Tol,10+% Tol, br-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR16BR225KS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.4000 / $104.7200 | Buy Now |
Part Details for CKR16BR225KS
CKR16BR225KS CAD Models
CKR16BR225KS Part Data Attributes
|
CKR16BR225KS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR16BR225KS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8.89 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 17.53 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CKR16BR225KS
This table gives cross-reference parts and alternative options found for CKR16BR225KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR16BR225KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR16BR225KM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 2.2uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR16BR225KS vs CKR16BR225KM |
CKR16BR225KP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 2.2uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR16BR225KS vs CKR16BR225KP |
CK16BR225K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 2.2uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR16BR225KS vs CK16BR225K |
M39014/05-2733 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 2.2uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR16BR225KS vs M39014/05-2733 |
MIL-PRF-39014/052933 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR16BR225KS vs MIL-PRF-39014/052933 |
CKR16BR225KR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 2.2uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR16BR225KS vs CKR16BR225KR |
M39014/05-2133 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 2.2uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR16BR225KS vs M39014/05-2133 |
MIL-PRF-39014/052133 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR16BR225KS vs MIL-PRF-39014/052133 |