CKR14BX333MS
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED

Overview of CKR14BX333MS by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CKR14BX333MS by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CKR14BX333MS by Kyocera AVX Components

CKR14BX333MS
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
3.56 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
9.91 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-39014/05
Surface Mount
NO
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. CKR14BX333MS
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CKR14BX333MS

This table gives cross-reference parts and alternative options found for CKR14BX333MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR14BX333MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39014/05-2683 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR14BX333MS vs M39014/05-2683
C192T333M1X5CP7200 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR14BX333MS vs C192T333M1X5CP7200
C192T333M1X5CS Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR14BX333MS vs C192T333M1X5CS
M39014/05-2083 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR14BX333MS vs M39014/05-2083
CKR14BX333MM Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CKR14BX333MS vs CKR14BX333MM
CKR14BX333MP Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CKR14BX333MS vs CKR14BX333MP
M39014/05-2883 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR14BX333MS vs M39014/05-2883
M39014/05-2683 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CKR14BX333MS vs M39014/05-2683
M39014/05-2883 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CKR14BX333MS vs M39014/05-2883
C192K333M1X5CA7200 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR14BX333MS vs C192K333M1X5CA7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKR14BX333MS by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKR14BX333MS by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CKR14BX333MS would you like to use for your alert(s)?
  • Please alert me when CKR14BX333MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKR14BX333MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR14BX333MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKR14BX333MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR14BX333MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR14BX333MS by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: