Part Details for CKR14BR124KR by Kyocera AVX Components
Overview of CKR14BR124KR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR14BR124KR
CKR14BR124KR CAD Models
CKR14BR124KR Part Data Attributes
|
CKR14BR124KR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR14BR124KR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CKR14BR124KR
This table gives cross-reference parts and alternative options found for CKR14BR124KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR14BR124KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR14BR124KP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR14BR124KR vs CKR14BR124KP |
CK14BR124K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR14BR124KR vs CK14BR124K |
CKR14BR124KS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR14BR124KR vs CKR14BR124KS |
MIL-PRF-39014/052699 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR14BR124KR vs MIL-PRF-39014/052699 |
MIL-PRF-39014/052899 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR14BR124KR vs MIL-PRF-39014/052899 |
C192K124K5R5CM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR14BR124KR vs C192K124K5R5CM |
MIL-PRF-39014/052099 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR14BR124KR vs MIL-PRF-39014/052099 |
M39014/05-2899 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR14BR124KR vs M39014/05-2899 |
C192K124K5R5CR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR14BR124KR vs C192K124K5R5CR |
MIL-PRF-39014/052299 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR14BR124KR vs MIL-PRF-39014/052299 |