Part Details for CKR11BX560KMTR by Kyocera AVX Components
Overview of CKR11BX560KMTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR11BX560KMTR
CKR11BX560KMTR CAD Models
CKR11BX560KMTR Part Data Attributes
|
CKR11BX560KMTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR11BX560KMTR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CKR11BX560KMTR
This table gives cross-reference parts and alternative options found for CKR11BX560KMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR11BX560KMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/05-2015 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, AXIAL LEADED | CKR11BX560KMTR vs M39014/05-2015 |
M39014/05-2015 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, AXIAL LEADED | CKR11BX560KMTR vs M39014/05-2015 |
M39014/05-2815 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, AXIAL LEADED | CKR11BX560KMTR vs M39014/05-2815 |
MIL-PRF-39014/052015 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CKR11BX560KMTR vs MIL-PRF-39014/052015 |
CKR11BX560KRTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, AXIAL LEADED | CKR11BX560KMTR vs CKR11BX560KRTR |
CKR11BX560KP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, AXIAL LEADED | CKR11BX560KMTR vs CKR11BX560KP |
CKR11BX560KS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, AXIAL LEADED | CKR11BX560KMTR vs CKR11BX560KS |
M39014/05-2815 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, AXIAL LEADED | CKR11BX560KMTR vs M39014/05-2815 |
M39014/05-2215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, AXIAL LEADED | CKR11BX560KMTR vs M39014/05-2215 |
M39014/05-2615 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, AXIAL LEADED | CKR11BX560KMTR vs M39014/05-2615 |