Part Details for CKR11BX390KP by Kyocera AVX Components
Overview of CKR11BX390KP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR11BX390KP
CKR11BX390KP CAD Models
CKR11BX390KP Part Data Attributes
|
CKR11BX390KP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR11BX390KP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CKR11BX390KP
This table gives cross-reference parts and alternative options found for CKR11BX390KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR11BX390KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/052612 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR11BX390KP vs MIL-PRF-39014/052612 |
CKR11BX390KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX390KP vs CKR11BX390KP |
CK12BX390K | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX390KP vs CK12BX390K |
CKR11BX390KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX390KP vs CKR11BX390KM |
CKR11BX390KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX390KP vs CKR11BX390KPTR |
C114T390K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX390KP vs C114T390K1X5CP |
M39014/05-2612 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX390KP vs M39014/05-2612 |
CKR11BX390KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX390KP vs CKR11BX390KMTR |
M39014/05-2212 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX390KP vs M39014/05-2212 |
CK12BX390K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000039uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX390KP vs CK12BX390K |