Part Details for CKR11BX150KM by Kyocera AVX Components
Overview of CKR11BX150KM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR11BX150KM
CKR11BX150KM CAD Models
CKR11BX150KM Part Data Attributes
|
CKR11BX150KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR11BX150KM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CKR11BX150KM
This table gives cross-reference parts and alternative options found for CKR11BX150KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR11BX150KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX150KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX150KM vs CKR11BX150KPTR |
M39014/05-2004 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX150KM vs M39014/05-2004 |
M39014/05-2204 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX150KM vs M39014/05-2204 |
C114T150K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX150KM vs C114T150K1X5CP |
M39014/05-2604 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX150KM vs M39014/05-2604 |
C114T150K1X5CP7200 | Cap,Ceramic,15pF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | KEMET Corporation | CKR11BX150KM vs C114T150K1X5CP7200 |
CKR11BX150KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX150KM vs CKR11BX150KP |
CKR11BX150KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX150KM vs CKR11BX150KP |
CKR11BX150KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX150KM vs CKR11BX150KRTR |
M39014/05-2004 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX150KM vs M39014/05-2004 |