Part Details for CKR11BX101KR by Cornell Dubilier Electronics Inc
Overview of CKR11BX101KR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR11BX101KR
CKR11BX101KR CAD Models
CKR11BX101KR Part Data Attributes
|
CKR11BX101KR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CKR11BX101KR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.3 mm | |
Dielectric Material | CERAMIC | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/20 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CKR11BX101KR
This table gives cross-reference parts and alternative options found for CKR11BX101KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR11BX101KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2019 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CKR11BX101KR vs M39014/05-2019 |
CKR11BX101KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CKR11BX101KR vs CKR11BX101KM |
CKR11BX101KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CKR11BX101KR vs CKR11BX101KPTR |
CKR11BX101KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CKR11BX101KR vs CKR11BX101KS |
CKR11BX101KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CKR11BX101KR vs CKR11BX101KP |
CKR11BX101KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CKR11BX101KR vs CKR11BX101KRTR |
CKR11BX101KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CKR11BX101KR vs CKR11BX101KMTR |
CK12BX101KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CKR11BX101KR vs CK12BX101KTR |
M39014/05-2619 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CKR11BX101KR vs M39014/05-2619 |
M39014/05-2819 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CKR11BX101KR vs M39014/05-2819 |