Part Details for CKR11BR682MP by Kyocera AVX Components
Overview of CKR11BR682MP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR11BR682MP
CKR11BR682MP CAD Models
CKR11BR682MP Part Data Attributes
|
CKR11BR682MP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR11BR682MP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.0068uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CKR11BR682MP
This table gives cross-reference parts and alternative options found for CKR11BR682MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR11BR682MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-39014/05-2653V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.0068uF, | Kyocera AVX Components | CKR11BR682MP vs MIL-C-39014/05-2653V |
CKR11BR682MS | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.0068uF, | Kyocera AVX Components | CKR11BR682MP vs CKR11BR682MS |
MIL-C-39014/05-2853 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.0068uF, | Kyocera AVX Components | CKR11BR682MP vs MIL-C-39014/05-2853 |
MIL-C-39014/05-2253 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.0068uF, | Kyocera AVX Components | CKR11BR682MP vs MIL-C-39014/05-2253 |
MIL-C-39014/05-2253V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.0068uF, | Kyocera AVX Components | CKR11BR682MP vs MIL-C-39014/05-2253V |
MIL-C-39014/05-2653 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.0068uF, | Kyocera AVX Components | CKR11BR682MP vs MIL-C-39014/05-2653 |
MIL-C-39014/05-2853V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.0068uF, | Kyocera AVX Components | CKR11BR682MP vs MIL-C-39014/05-2853V |