Part Details for CKR06BX684KM by Kyocera AVX Components
Overview of CKR06BX684KM by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR06BX684KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J0078
|
Newark | Capacitor, ceramic,680000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR06BX684KM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $5.2000 | Buy Now |
DISTI #
478-CKR06BX684KM-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5731 | Buy Now |
DISTI #
CKR06BX684KM
|
Avnet Americas | MOLDED RADIAL & AXIAL (CKR) CKR06 >.47MF BULK - Bulk (Alt: CKR06BX684KM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4176 | Buy Now |
|
Future Electronics | CKR06 Series 0.68 uF 50 V ±10% LS=5.08 mm Ceramic Dielectric Fixed Capacitor RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks Container: Box | 0Box |
|
$4.4900 / $4.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 58 |
|
$1.6875 / $2.7000 | Buy Now |
Part Details for CKR06BX684KM
CKR06BX684KM CAD Models
CKR06BX684KM Part Data Attributes
|
CKR06BX684KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR06BX684KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN/LEAD (SN/PB) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CKR06BX684KM
This table gives cross-reference parts and alternative options found for CKR06BX684KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR06BX684KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06BX684KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CKR06BX684KM vs CKR06BX684KP |
CKR06BX684KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CKR06BX684KM vs CKR06BX684KS |
CK06680NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.68uF, 2929, | EXXELIA Group | CKR06BX684KM vs CK06680NF10%50V |
M123A02BXB684KC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.68uF, 2909, | Kyocera AVX Components | CKR06BX684KM vs M123A02BXB684KC |
MIL-PRF-39014/021409 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR06BX684KM vs MIL-PRF-39014/021409 |
M39014/021409V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CKR06BX684KM vs M39014/021409V |
M39014/021417V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CKR06BX684KM vs M39014/021417V |
CK06W680NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.68uF, 2929, | EXXELIA Group | CKR06BX684KM vs CK06W680NF10%50V |
M39014/02-1417 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CKR06BX684KM vs M39014/02-1417 |
CK06BX684K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CKR06BX684KM vs CK06BX684K |