CKR05WF1800PF10%100VB-/CECC+
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.0018uF, 1919,

Overview of CKR05WF1800PF10%100VB-/CECC+ by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for CKR05WF1800PF10%100VB-/CECC+ by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CKR05WF1800PF10%100VB-/CECC+ by EXXELIA Group

CKR05WF1800PF10%100VB-/CECC+
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1919
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.3 mm
Length
4.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-C-11015
Size Code
1919
Surface Mount
NO
Temperature Characteristics Code
BX
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
4.8 mm
Want to compare parts?
  1. CKR05WF1800PF10%100VB-/CECC+
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.0018uF, 1919,
    VS

Alternate Parts for CKR05WF1800PF10%100VB-/CECC+

This table gives cross-reference parts and alternative options found for CKR05WF1800PF10%100VB-/CECC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR05WF1800PF10%100VB-/CECC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CK05W1800PF10%100V Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.0018uF, 1919, EXXELIA Group CKR05WF1800PF10%100VB-/CECC+ vs CK05W1800PF10%100V
CKR051800PF10%100VB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.0018uF, 1919, EXXELIA Group CKR05WF1800PF10%100VB-/CECC+ vs CKR051800PF10%100VB
CK05BX182KTR1 Ceramic Capacitor, Ceramic, 100V, BX, 0.0018uF, 1919 Kyocera AVX Components CKR05WF1800PF10%100VB-/CECC+ vs CK05BX182KTR1
CKR05WF1800PF10%100V-/CECC+ Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.0018uF, 1919, EXXELIA Group CKR05WF1800PF10%100VB-/CECC+ vs CKR05WF1800PF10%100V-/CECC+
CKR05F1800PF10%100VB-/CECC+ Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.0018uF, 1919, EXXELIA Group CKR05WF1800PF10%100VB-/CECC+ vs CKR05F1800PF10%100VB-/CECC+
CK05WF1800PF10%100VB-/CECC+ Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.0018uF, 1919, EXXELIA Group CKR05WF1800PF10%100VB-/CECC+ vs CK05WF1800PF10%100VB-/CECC+
CKR05F1800PF10%100V-/CECC+ Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.0018uF, 1919, EXXELIA Group CKR05WF1800PF10%100VB-/CECC+ vs CKR05F1800PF10%100V-/CECC+
CK05W1800PF10%100VB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.0018uF, 1919, EXXELIA Group CKR05WF1800PF10%100VB-/CECC+ vs CK05W1800PF10%100VB
CKR051800PF10%100V Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.0018uF, 1919, EXXELIA Group CKR05WF1800PF10%100VB-/CECC+ vs CKR051800PF10%100V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKR05WF1800PF10%100VB-/CECC+ by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKR05WF1800PF10%100VB-/CE... by EXXELIA Group

Select Manufacturer
Which Manufacturer of CKR05WF1800PF10%100VB-/CE... would you like to use for your alert(s)?
  • Please alert me when CKR05WF1800PF10%100VB-/CE... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKR05WF1800PF10%100VB-/CE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR05WF1800PF10%100VB-/CE... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKR05WF1800PF10%100VB-/CE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR05WF1800PF10%100VB-/CE....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR05WF1800PF10%100VB-/CECC+ by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: