There are no models available for this part yet.
Overview of CKR05BX393KR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CKR05BX393KR by Vishay Intertechnologies
Part Data Attributes for CKR05BX393KR by Vishay Intertechnologies
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 1909
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
Length
|
4.83 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Reference Standard
|
MIL-C-39014/01
|
Series
|
CKR05
|
Size Code
|
1909
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
-/+15ppm/Cel ppm/°C
|
Terminal Pitch
|
5.08 mm
|
Width
|
2.29 mm
|
Alternate Parts for CKR05BX393KR
This table gives cross-reference parts and alternative options found for CKR05BX393KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR05BX393KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/011586 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR05BX393KR vs MIL-PRF-39014/011586 |
M39014/01-1586 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CKR05BX393KR vs M39014/01-1586 |
MIL-PRF-39014/230366 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR05BX393KR vs MIL-PRF-39014/230366 |
M39014/01-1466V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CKR05BX393KR vs M39014/01-1466V |
M39014/011466 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CKR05BX393KR vs M39014/011466 |
CKR04BX393KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CKR05BX393KR vs CKR04BX393KS |
MIL-PRF-39014/011546 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR05BX393KR vs MIL-PRF-39014/011546 |
M39014/01-1586 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CKR05BX393KR vs M39014/01-1586 |
M39014/01-1466 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CKR05BX393KR vs M39014/01-1466 |
CKR04BX393KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CKR05BX393KR vs CKR04BX393KP |