Part Details for CKR05BX223MM by Vishay Intertechnologies
Overview of CKR05BX223MM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR05BX223MM
CKR05BX223MM CAD Models
CKR05BX223MM Part Data Attributes
|
CKR05BX223MM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CKR05BX223MM
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1909,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1909 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
Length | 4.83 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Reference Standard | MIL-C-39014/01 | |
Series | CKR05 | |
Size Code | 1909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | -/+15ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
Alternate Parts for CKR05BX223MM
This table gives cross-reference parts and alternative options found for CKR05BX223MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR05BX223MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/011582 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | CKR05BX223MM vs M39014/011582 |
M39014/011462 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX223MM vs M39014/011462 |
MIL-PRF-39014/230062 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CKR05BX223MM vs MIL-PRF-39014/230062 |
M39014/01-1542V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX223MM vs M39014/01-1542V |
MIL-PRF-39014/230162 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CKR05BX223MM vs MIL-PRF-39014/230162 |
MIL-PRF-39014/230362 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CKR05BX223MM vs MIL-PRF-39014/230362 |
MIL-PRF-39014/011582 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CKR05BX223MM vs MIL-PRF-39014/011582 |
M39014/01-1502V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX223MM vs M39014/01-1502V |
MIL-PRF-39014/011542 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CKR05BX223MM vs MIL-PRF-39014/011542 |
CKR04BX223MP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX223MM vs CKR04BX223MP |