Part Details for CKR0582NF10%50V by EXXELIA Group
Overview of CKR0582NF10%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Part Details for CKR0582NF10%50V
CKR0582NF10%50V CAD Models
CKR0582NF10%50V Part Data Attributes
|
CKR0582NF10%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CKR0582NF10%50V
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.082uF, 1919,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
Length | 4.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
Alternate Parts for CKR0582NF10%50V
This table gives cross-reference parts and alternative options found for CKR0582NF10%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR0582NF10%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK05WF82NF10%50VB-/CECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.082uF, 1919, | EXXELIA Group | CKR0582NF10%50V vs CK05WF82NF10%50VB-/CECC+ |
CKR05WF82NF10%50VB-/CECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.082uF, 1919, | EXXELIA Group | CKR0582NF10%50V vs CKR05WF82NF10%50VB-/CECC+ |
CK05BX823KTR2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.082uF, 1919, | Kyocera AVX Components | CKR0582NF10%50V vs CK05BX823KTR2 |
CKR05WF82NF10%50V-/CECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.082uF, 1919, | EXXELIA Group | CKR0582NF10%50V vs CKR05WF82NF10%50V-/CECC+ |
CKR05F82NF10%50V-/CECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.082uF, 1919, | EXXELIA Group | CKR0582NF10%50V vs CKR05F82NF10%50V-/CECC+ |
CKR05F82NF10%50VB-/CECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.082uF, 1919, | EXXELIA Group | CKR0582NF10%50V vs CKR05F82NF10%50VB-/CECC+ |
CK05F82NF10%50V-/CECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.082uF, 1919, | EXXELIA Group | CKR0582NF10%50V vs CK05F82NF10%50V-/CECC+ |
CKR05W82NF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.082uF, 1919, | EXXELIA Group | CKR0582NF10%50V vs CKR05W82NF10%50VB |