There are no models available for this part yet.
Overview of CKR04BX473KS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Automotive
Price & Stock for CKR04BX473KS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51J6126
|
Newark | Capacitor, ceramic,47000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR04BX473KS RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.7500 | Buy Now | |
DISTI #
478-CKR04BX473KS-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4924 | Buy Now | |
DISTI #
581-CKR04BX473KS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded MR EST. REL. RoHS: Not Compliant | 97 |
|
$2.4700 / $3.8000 | Buy Now | |
Bristol Electronics | Min Qty: 2 | 62 |
|
$1.8750 / $3.0000 | Buy Now |
CAD Models for CKR04BX473KS by Kyocera AVX Components
Part Data Attributes for CKR04BX473KS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1909
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39014/23
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CKR04BX473KS
This table gives cross-reference parts and alternative options found for CKR04BX473KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR04BX473KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/011547 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR04BX473KS vs MIL-PRF-39014/011547 |
C056T473K5X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | CKR04BX473KS vs C056T473K5X5CR7301 |
M39014/01-1547V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CKR04BX473KS vs M39014/01-1547V |
M39014/011547V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CKR04BX473KS vs M39014/011547V |
MIL-PRF-39014/230067 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR04BX473KS vs MIL-PRF-39014/230067 |
C056T473K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | CKR04BX473KS vs C056T473K5X5CM7301 |
C052T473K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | CKR04BX473KS vs C052T473K5X5CP7301 |
M39014/01-1547TR | CAP 0.047UF 50V 10% X7R RAD-.20 .190X.190 MOLDED T&R R-MIL-PRF-39014/01 | KEMET Corporation | CKR04BX473KS vs M39014/01-1547TR |
M39014/01-1467 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CKR04BX473KS vs M39014/01-1467 |
MIL-PRF-39014/011587 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR04BX473KS vs MIL-PRF-39014/011587 |