-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T2904
|
Newark | Cap, 4.7Uf, 100V, Mlcc Stacked, 2220, Capacitance:4.7µf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Stacking Height:5Mm, Product Range:Megacap Ckg Seriesrohs Compliant: Yes |Tdk CKG57NX7R2A475M500JH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
87R2628
|
Newark | Cap, 4.7Uf, 100V, Mlcc Stacked, 2220, Capacitance:4.7µf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Stacking Height:5Mm, Product Range:Megacap Ckg Seriesrohs Compliant: Yes |Tdk CKG57NX7R2A475M500JH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1659-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7R SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2089 In Stock |
|
$1.9312 / $3.8600 | Buy Now |
DISTI #
CKG57NX7R2A475M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 20%, X7R, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG57NX7R2A475M500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8518 | Buy Now |
DISTI #
810-CKG57NX7R2A475M
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 2220 100V 4.7uF X7R 20% T: 5mm RoHS: Compliant | 85 |
|
$1.9300 / $3.7800 | Buy Now |
|
Future Electronics | CKG Series 6 x 5 mm 4.7 uF 100 V ±20% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
|
Bristol Electronics | 904 |
|
RFQ | ||
DISTI #
CKG57NX7R2A475M500JH
|
TTI | Specialty Ceramic Capacitors CKG 2220 100V 4.7uF X7R 20% T: 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$1.9000 / $1.9400 | Buy Now |
DISTI #
CKG57NX7R2A475M.
|
TTI | Specialty Ceramic Capacitors CKG57N 4.7uF 100volt X7R 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 350 In Stock |
|
$3.0900 | Buy Now |
DISTI #
CKG57NX7R2A475MJH
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X7R, ±20%, SMD, 2220 Min Qty: 1000 | 0 |
|
$2.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG57NX7R2A475M500JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57NX7R2A475M500JH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CKG57NX7R2A475M500JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKG57NX7R2A475M500JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKG57NX7R2A475M500JJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CKG57NX7R2A475M500JH vs CKG57NX7R2A475M500JJ |