Part Details for CKG57KX7S2A156M335JJ by TDK Corporation
Overview of CKG57KX7S2A156M335JJ by TDK Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKG57KX7S2A156M335JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2993
|
Newark | Cap, 15Uf, 100V, Mlcc Stacked, 2220, Capacitance:15Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Stacking Height:3.35Mm, Operating Temperature Min:-55°Crohs Compliant: Yes |Tdk CKG57KX7S2A156M335JJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6572 |
|
$2.9300 / $4.6400 | Buy Now |
DISTI #
445-10470-1-ND
|
DigiKey | CAP CER 15UF 100V X7S SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21941 In Stock |
|
$2.2274 / $5.7300 | Buy Now |
DISTI #
71AH2993
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 15 uF, 100 V, ? 20%, X7S, 2220 [5750 Metric], 3.35 mm Stack Height - Product that comes on tape, but is not reeled (Alt: 71AH2993) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 412 Partner Stock |
|
$3.0200 / $4.6600 | Buy Now |
DISTI #
CKG57KX7S2A156M335
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 15 uF, 100 V, ? 20%, X7S, 2220 [5750 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG57KX7S2A156M335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1534 | Buy Now |
DISTI #
810-CKG57KX7S2A156MJ
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 2220 100V 15uF 20% T:3.35mm AECQ200 RoHS: Compliant | 28243 |
|
$2.2000 / $4.3200 | Buy Now |
DISTI #
V72:2272_06587759
|
Arrow Electronics | Cap Ceramic 15uF 100V X7S 20% 1 Stacked 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2332 Container: Cut Strips | Americas - 368 |
|
$3.5471 | Buy Now |
|
Future Electronics | Cap Ceramic 15uF 100V X7S 20% 2220 125C Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.2700 | Buy Now |
DISTI #
84940799
|
Verical | Cap Ceramic 15uF 100V X7S 20% 1 Stacked 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 1000 |
|
$2.5125 / $5.2375 | Buy Now |
DISTI #
69781422
|
Verical | Cap Ceramic 15uF 100V X7S 20% 1 Stacked 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2332 | Americas - 368 |
|
$3.5471 | Buy Now |
DISTI #
CKG57KX7S2A156M335JJ
|
TTI | Specialty Ceramic Capacitors CKG 2220 100V 15uF 20% T:3.35mm AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$2.1800 / $2.2500 | Buy Now |
Part Details for CKG57KX7S2A156M335JJ
CKG57KX7S2A156M335JJ CAD Models
CKG57KX7S2A156M335JJ Part Data Attributes
|
CKG57KX7S2A156M335JJ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57KX7S2A156M335JJ
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |