CKFCBKB50SM
Lorlin Electronics LTD
Description: Rotary Switch, 3 Positions, 3P3T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight

Overview of CKFCBKB50SM by Lorlin Electronics LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CKFCBKB50SM by Lorlin Electronics LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CKFCBKB50SM by Lorlin Electronics LTD

CKFCBKB50SM
Lorlin Electronics LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LORLIN ELECTRONICS LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Length
1.653 inch
Actuator Type
SPINDLE
Additional Feature
UL
Body Height
14.097 mm
Body Length or Diameter
27.4828 mm
Bushing Diameter
0.394 inch
Bushing Length
0.315 inch
Bushing Type
M10X0.75
Center Contact Material
BRASS
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
0.15A@250VAC
Contact Current(AC)-Max
0.15 A
Contact Current(DC)-Max
0.15 A
Contact (DC) Max Rating R Load
0.15A@250VDC
Contact Resistance
0.02 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD
Indexing Angle
30 deg
Insulation Resistance
999000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Surface Mount
NO
Switch Action
CIRCULAR
Switch Function
3P3T
Switch Type
ROTARY SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. CKFCBKB50SM
    Lorlin Electronics LTD
    Rotary Switch, 3 Positions, 3P3T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight
    VS

Alternate Parts for CKFCBKB50SM

This table gives cross-reference parts and alternative options found for CKFCBKB50SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKFCBKB50SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CKFCBGB50SM Rotary Switch, 3 Positions, 3P3T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKFCBKB50SM vs CKFCBGB50SM
Part Number Description Manufacturer Compare
CKFCBHB50SM Rotary Switch, 3 Positions, 3P3T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKFCBKB50SM vs CKFCBHB50SM
CKFCBFB50SM Rotary Switch, 3 Positions, 3P3T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKFCBKB50SM vs CKFCBFB50SM
CKFCBEB50SM Rotary Switch, 3 Positions, 3P3T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKFCBKB50SM vs CKFCBEB50SM
CKFCBGB50SM Rotary Switch, 3 Positions, 3P3T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKFCBKB50SM vs CKFCBGB50SM
CKFCBJB50SM Rotary Switch, 3 Positions, 3P3T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKFCBKB50SM vs CKFCBJB50SM
CKFCBBB50SM Rotary Switch, 3 Positions, 3P3T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKFCBKB50SM vs CKFCBBB50SM
CKFCBIB50SM Rotary Switch, 3 Positions, 3P3T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKFCBKB50SM vs CKFCBIB50SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKFCBKB50SM by Lorlin Electronics LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKFCBKB50SM by Lorlin Electronics LTD

  • Please alert me when CKFCBKB50SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKFCBKB50SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKFCBKB50SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKFCBKB50SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKFCBKB50SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKFCBKB50SM by Lorlin Electronics LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: