There are no models available for this part yet.
Overview of CKFAIFB50HU by Lorlin Electronics LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for CKFAIFB50HU by Lorlin Electronics LTD
Part Data Attributes for CKFAIFB50HU by Lorlin Electronics LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LORLIN ELECTRONICS LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Length
|
1.653 inch
|
Actuator Type
|
SPINDLE
|
Additional Feature
|
UL
|
Body Height
|
14.097 mm
|
Body Length or Diameter
|
27.4828 mm
|
Bushing Diameter
|
0.394 inch
|
Bushing Length
|
0.315 inch
|
Bushing Type
|
M10X0.75
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.15A@250VAC
|
Contact Current(AC)-Max
|
0.15 A
|
Contact Current(DC)-Max
|
0.15 A
|
Contact (DC) Max Rating R Load
|
0.15A@250VDC
|
Contact Resistance
|
0.02 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Indexing Angle
|
30 deg
|
Insulation Resistance
|
999000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Surface Mount
|
NO
|
Switch Action
|
CIRCULAR
|
Switch Function
|
SP10T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER LUG
|
Alternate Parts for CKFAIFB50HU
This table gives cross-reference parts and alternative options found for CKFAIFB50HU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKFAIFB50HU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKFAIJB50HU | Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount | Lorlin Electronics LTD | CKFAIFB50HU vs CKFAIJB50HU |
CKFAIBB50HU | Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount | Lorlin Electronics LTD | CKFAIFB50HU vs CKFAIBB50HU |