Part Details for CKC33C664KCGLC7810 by KEMET Corporation
Overview of CKC33C664KCGLC7810 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC33C664KCGLC7810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-CKC33C664KCGLC7810TR-ND
|
DigiKey | CAP CER KC-LINK W/ KONNEKT TECH Min Qty: 275 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.9113 | Buy Now |
DISTI #
80-CKC33C664KCGL7810
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.66uF 3640 KCLINK KONNEKT RoHS: Compliant | 0 |
|
$18.9200 | Order Now |
DISTI #
CKC33C664KCGLC7810
|
TME | Capacitor: ceramic, MLCC, 660nF, 500V, C0G (NP0), ±10%, SMD, 3640 Min Qty: 275 | 0 |
|
$25.2300 | RFQ |
Part Details for CKC33C664KCGLC7810
CKC33C664KCGLC7810 CAD Models
CKC33C664KCGLC7810 Part Data Attributes:
|
CKC33C664KCGLC7810
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC33C664KCGLC7810
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.66uF, Surface Mount, 3640, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.66 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Length | 9.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3630 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 7.7 mm |