Part Details for CKC21X622KJGACTU by KEMET Corporation
Overview of CKC21X622KJGACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC21X622KJGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CKC21X622KJGACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.7 kVDC C0G 2220 10% FLEX RoHS: Compliant | 0 |
|
$3.3500 / $3.4300 | Order Now |
Part Details for CKC21X622KJGACTU
CKC21X622KJGACTU CAD Models
CKC21X622KJGACTU Part Data Attributes
|
CKC21X622KJGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC21X622KJGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1700 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CKC21X622KJGACTU
This table gives cross-reference parts and alternative options found for CKC21X622KJGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21X622KJGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC21C622KJGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X622KJGACTU vs CKC21C622KJGACAUTO |
CKC21X622KJGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X622KJGACTU vs CKC21X622KJGACAUTO |
CKC21C622KJGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X622KJGACTU vs CKC21C622KJGAC7210 |
CKC21C622KJGAC | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X622KJGACTU vs CKC21C622KJGAC |
CKC21X622KJGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X622KJGACTU vs CKC21X622KJGAC7210 |
CKC21C622KJGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X622KJGACTU vs CKC21C622KJGACTU |