Part Details for CKC21X512GEGAC by KEMET Corporation
Overview of CKC21X512GEGAC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC21X512GEGAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKC21X512GEGAC
|
Richardson RFPD | CERAMIC CAPACITOR - MULTILAYER RoHS: Compliant Min Qty: 64 | 0 |
|
$2.1200 | Buy Now |
Part Details for CKC21X512GEGAC
CKC21X512GEGAC CAD Models
CKC21X512GEGAC Part Data Attributes
|
CKC21X512GEGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC21X512GEGAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CKC21X512GEGAC
This table gives cross-reference parts and alternative options found for CKC21X512GEGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21X512GEGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKC21X512GEGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 2220, CHIP | CKC21X512GEGAC vs CKC21X512GEGACTU |
CKC21X512GEGAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 2220, CHIP | CKC21X512GEGAC vs CKC21X512GEGAC7210 |
CKC21C512GEGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 2220, CHIP | CKC21X512GEGAC vs CKC21C512GEGACTU |
CKC21X512GEGACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 2220, CHIP | CKC21X512GEGAC vs CKC21X512GEGACAUTO |
CKC21C512GEGAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 2220, CHIP | CKC21X512GEGAC vs CKC21C512GEGAC |
CKC21C512GEGAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 2220, CHIP | CKC21X512GEGAC vs CKC21C512GEGAC7210 |