Part Details for CKC21X153FWGACAUTO by KEMET Corporation
Overview of CKC21X153FWGACAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC21X153FWGACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH5889
|
Newark | Cap, Aec-Q200, 0.015Uf, 650V, Mlcc, 2220, Capacitance:0.015µf, Voltage(Dc):650V, Voltage(Ac):-, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Series Name:Kc-Link ™ Rohs Compliant: Yes |Kemet CKC21X153FWGACAUTO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1600 / $3.2000 | Buy Now |
DISTI #
399-CKC21X153FWGACAUTOTR-ND
|
DigiKey | KC-LINK 2220 15NF 650VDC C0G Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2655 | Buy Now |
DISTI #
80-CKC21X153FWGCAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 15nF C0G 2220 1% FLEX AEC-Q200 RoHS: Compliant | 0 |
|
$3.0900 / $3.1000 | Order Now |
Part Details for CKC21X153FWGACAUTO
CKC21X153FWGACAUTO CAD Models
CKC21X153FWGACAUTO Part Data Attributes
|
CKC21X153FWGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC21X153FWGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 650V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 650 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CKC21X153FWGACAUTO
This table gives cross-reference parts and alternative options found for CKC21X153FWGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21X153FWGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC21C153FWGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 650V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X153FWGACAUTO vs CKC21C153FWGAC7210 |
CKC21X153FWGAC | Ceramic Capacitor, Multilayer, Ceramic, 650V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X153FWGACAUTO vs CKC21X153FWGAC |
CKC21X153FWGACTU | Ceramic Capacitor, Multilayer, Ceramic, 650V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X153FWGACAUTO vs CKC21X153FWGACTU |