Part Details for CKC21C822MWGACAUTO by KEMET Corporation
Overview of CKC21C822MWGACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC21C822MWGACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-CKC21C822MWGACAUTOTR-ND
|
DigiKey | KC-LINK 2220 8.2NF 650VDC C0G Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1916 | Buy Now |
DISTI #
80-CKC21C822MWGCAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 8.2nF C0G 2220 20% KC-LINK AEC-Q200 RoHS: Compliant | 0 |
|
$1.0100 / $2.4100 | Order Now |
Part Details for CKC21C822MWGACAUTO
CKC21C822MWGACAUTO CAD Models
CKC21C822MWGACAUTO Part Data Attributes
|
CKC21C822MWGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC21C822MWGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 650V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 650 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CKC21C822MWGACAUTO
This table gives cross-reference parts and alternative options found for CKC21C822MWGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21C822MWGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC21C822MWGACTU | Ceramic Capacitor, Multilayer, Ceramic, 650V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C822MWGACAUTO vs CKC21C822MWGACTU |
CKC21X822MWGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 650V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C822MWGACAUTO vs CKC21X822MWGAC7210 |
CKC21X822MWGACTU | Ceramic Capacitor, Multilayer, Ceramic, 650V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C822MWGACAUTO vs CKC21X822MWGACTU |
CKC21C822MWGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 650V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C822MWGACAUTO vs CKC21C822MWGAC7210 |
CKC21X822MWGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 650V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C822MWGACAUTO vs CKC21X822MWGACAUTO |