-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-CKC21C622KJGAC7210TR-ND
|
DigiKey | KC-LINK 2220 6.2NF 1700VDC C0G Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKC21C622KJGAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC21C622KJGAC7210
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1700 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CKC21C622KJGAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21C622KJGAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC21C622KJGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C622KJGAC7210 vs CKC21C622KJGACAUTO |
CKC21X622KJGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C622KJGAC7210 vs CKC21X622KJGACAUTO |
CKC21X622KJGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C622KJGAC7210 vs CKC21X622KJGACTU |
CKC21C622KJGAC | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C622KJGAC7210 vs CKC21C622KJGAC |
CKC21X622KJGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C622KJGAC7210 vs CKC21X622KJGAC7210 |
CKC21C622KJGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C622KJGAC7210 vs CKC21C622KJGACTU |