Datasheets
CKC21C562MEGAC7210 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP

Part Details for CKC21C562MEGAC7210 by KEMET Corporation

Overview of CKC21C562MEGAC7210 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CKC21C562MEGAC7210

Part # Distributor Description Stock Price Buy
DISTI # 399-CKC21C562MEGAC7210TR-ND
DigiKey KC-LINK 2220 5.6NF 1200VDC C0G Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.3016
$1.3016 Buy Now

Part Details for CKC21C562MEGAC7210

CKC21C562MEGAC7210 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CKC21C562MEGAC7210 Part Data Attributes

CKC21C562MEGAC7210 KEMET Corporation
Buy Now Datasheet
Compare Parts:
CKC21C562MEGAC7210 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2 mm
JESD-609 Code e3
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 1200 V
Size Code 2220
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 5 mm

Alternate Parts for CKC21C562MEGAC7210

This table gives cross-reference parts and alternative options found for CKC21C562MEGAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21C562MEGAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKC21C562MEGACAUTO Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP KEMET Corporation CKC21C562MEGAC7210 vs CKC21C562MEGACAUTO
CKC21C562MEGACTU Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP KEMET Corporation CKC21C562MEGAC7210 vs CKC21C562MEGACTU
CKC21X562MEGACAUTO Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP KEMET Corporation CKC21C562MEGAC7210 vs CKC21X562MEGACAUTO
CKC21X562MEGAC Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP KEMET Corporation CKC21C562MEGAC7210 vs CKC21X562MEGAC
CKC21X562MEGACTU Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP KEMET Corporation CKC21C562MEGAC7210 vs CKC21X562MEGACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKC21C562MEGAC7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKC21C562MEGAC7210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of CKC21C562MEGAC7210 would you like to use for your alert(s)?
  • Please alert me when CKC21C562MEGAC7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKC21C562MEGAC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKC21C562MEGAC7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKC21C562MEGAC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKC21C562MEGAC7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKC21C562MEGAC7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: