There are no models available for this part yet.
Overview of CKC21C512KEGACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CKC21C512KEGACAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AH5665
|
Newark | Cap, Aec-Q200, 5100Pf, 1.2Kv, Mlcc, 2220, Capacitance:5100Pf, Voltage(Dc):1.2Kv, Voltage(Ac):-, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Series Name:Kc-Link ™ Rohs Compliant: Yes |Kemet CKC21C512KEGACAUTO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.6200 | Buy Now | |
DISTI #
399-CKC21C512KEGACAUTOTR-ND
|
DigiKey | KC-LINK 2220 5.1NF 1200VDC C0G Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5924 | Buy Now | |
DISTI #
80-CKC21C512KEGCAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 5.1nF C0G 2220 10% KC-LINK AEC-Q200 RoHS: Compliant | 0 |
|
$1.3500 / $3.2100 | Order Now |
CAD Models for CKC21C512KEGACAUTO by KEMET Corporation
Part Data Attributes for CKC21C512KEGACAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0051 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1200 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for CKC21C512KEGACAUTO
This table gives cross-reference parts and alternative options found for CKC21C512KEGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21C512KEGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC21X512KEGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C512KEGACAUTO vs CKC21X512KEGAC7210 |
CKC21X512KEGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C512KEGACAUTO vs CKC21X512KEGACAUTO |
CKC21C512KEGAC | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C512KEGACAUTO vs CKC21C512KEGAC |
CKC21C512KEGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C512KEGACAUTO vs CKC21C512KEGAC7210 |