There are no models available for this part yet.
Overview of CKC21C473KWGACTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CKC21C473KWGACTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AH7430
|
Newark | Cap, 0.047Uf, 650V, Mlcc, 2220, Capacitance:0.047Μf, Voltage(Dc):650V, Voltage(Ac):-, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet CKC21C473KWGACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.6200 | Buy Now |
CAD Models for CKC21C473KWGACTU by KEMET Corporation
Part Data Attributes for CKC21C473KWGACTU by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.4 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
650 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for CKC21C473KWGACTU
This table gives cross-reference parts and alternative options found for CKC21C473KWGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21C473KWGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC21X473KWGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C473KWGACTU vs CKC21X473KWGAC7210 |
CKC21C473KWGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C473KWGACTU vs CKC21C473KWGACAUTO |
CKC21X473KWGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C473KWGACTU vs CKC21X473KWGACAUTO |
CKC21X473KWGACTU | Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C473KWGACTU vs CKC21X473KWGACTU |