-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4315
|
Newark | Cap, Aec-Q200, 0.024Uf, 1.2Kv, Mlcc, 2220, Capacitance:0.024µf, Voltage(Dc):1.2Kv, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:5Mm Rohs Compliant: Yes |Kemet CKC21C243KEGLCAUTO RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 1 Container: Reel | 300 |
|
$4.2100 | Buy Now |
DISTI #
31AJ4314
|
Newark | Cap, Aec-Q200, 0.024Uf, 1.2Kv, Mlcc, 2220, Capacitance:0.024µf, Voltage(Dc):1.2Kv, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:5Mm Rohs Compliant: Yes |Kemet CKC21C243KEGLCAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$4.2100 | Buy Now |
DISTI #
399-CKC21C243KEGLCAUTOCT-ND
|
DigiKey | CAP CER 0.024UF 1.2KV C0G 2220 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1517 In Stock |
|
$4.5109 / $8.1200 | Buy Now |
DISTI #
80-CKC21C243KEGLAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 0.024uF C0G 2220 10% RoHS: Compliant | 3574 |
|
$4.5100 / $8.1200 | Buy Now |
DISTI #
CKC21C243KEGLCAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 0.024uF C0G 2220 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$4.4700 / $5.1400 | Buy Now |
DISTI #
CKC21C243KEGLCAUTO
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.024 uF, 1200 V, � 10%, C0G (NP0), 2220 [5750 Metric], 5 mm Stack Height (Alt: CKC21C243KEGLCAUTO) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CKC21C243KEGLCAUTO
|
Avnet Asia | Stacked Multilayer Ceramic Capacitor, 0.024 uF, 1200 V, ? 10%, C0G (NP0), 2220 [5750 Metric], 5 mm Stack Height (Alt: CKC21C243KEGLCAUTO) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 34 Weeks, 0 Days | 0 |
|
$4.4662 / $5.0324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKC21C243KEGLCAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC21C243KEGLCAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CKC21C243KEGLCAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21C243KEGLCAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC21C243KEGLCAUTO7810 | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C243KEGLCAUTO vs CKC21C243KEGLCAUTO7810 |
CKC21C243KEGLCAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C243KEGLCAUTO vs CKC21C243KEGLCAUTO7210 |