Datasheets
CKC18C223JWGACAUTO by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 650V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP

Part Details for CKC18C223JWGACAUTO by KEMET Corporation

Overview of CKC18C223JWGACAUTO by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CKC18C223JWGACAUTO

Part # Distributor Description Stock Price Buy
DISTI # 81AH5092
Newark Cap, Aec-Q200, 0.022Uf, 650V, Mlcc, 1812, Capacitance:0.022Μf, Voltage(Dc):650V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Kc-Link, Product Width:3.2Mmrohs Compliant: Yes |Kemet CKC18C223JWGACAUTO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.4700
  • 2,000 $1.3900
  • 4,000 $1.2500
  • 6,000 $1.2100
  • 10,000 $1.1600
$1.1600 / $1.4700 Buy Now
DISTI # 399-CKC18C223JWGACAUTOCT-ND
DigiKey CAP CER 22NF 650V C0G 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 685
In Stock
  • 1 $3.4000
  • 10 $2.2390
  • 50 $1.7718
  • 100 $1.6259
  • 500 $1.3766
  • 1,000 $1.2987
  • 2,000 $1.2341
  • 3,000 $1.2016
  • 5,000 $1.1654
  • 7,000 $1.1442
$1.1442 / $3.4000 Buy Now
DISTI # 80-CKC18C223JWGCAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.022uF C0G 1812 5% AEC-Q200 RoHS: Compliant 537
  • 1 $3.0300
  • 10 $2.3900
  • 50 $2.1500
  • 100 $1.8200
  • 500 $1.4300
  • 1,000 $1.2700
  • 2,000 $1.2300
  • 5,000 $1.1800
$1.1800 / $3.0300 Buy Now
DISTI # CKC18C223JWGACAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.022uF C0G 1812 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.2600
  • 2,000 $1.2200
  • 3,000 $1.1900
  • 5,000 $1.1700
$1.1700 / $1.2600 Buy Now

Part Details for CKC18C223JWGACAUTO

CKC18C223JWGACAUTO CAD Models

CKC18C223JWGACAUTO Part Data Attributes

CKC18C223JWGACAUTO KEMET Corporation
Buy Now Datasheet
Compare Parts:
CKC18C223JWGACAUTO KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 650V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.4 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 650 V
Reference Standard AEC-Q200
Size Code 1812
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for CKC18C223JWGACAUTO

This table gives cross-reference parts and alternative options found for CKC18C223JWGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC18C223JWGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKC18X223JWGAC Ceramic Capacitor, Multilayer, Ceramic, 650V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP KEMET Corporation CKC18C223JWGACAUTO vs CKC18X223JWGAC
CKC18X223JWGACAUTO Ceramic Capacitor, Multilayer, Ceramic, 650V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP KEMET Corporation CKC18C223JWGACAUTO vs CKC18X223JWGACAUTO
CKC18X223JWGACTU Ceramic Capacitor, Multilayer, Ceramic, 650V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP KEMET Corporation CKC18C223JWGACAUTO vs CKC18X223JWGACTU
CKC18X223JWGAC7210 Ceramic Capacitor, Multilayer, Ceramic, 650V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP KEMET Corporation CKC18C223JWGACAUTO vs CKC18X223JWGAC7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKC18C223JWGACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKC18C223JWGACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of CKC18C223JWGACAUTO would you like to use for your alert(s)?
  • Please alert me when CKC18C223JWGACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKC18C223JWGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKC18C223JWGACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKC18C223JWGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKC18C223JWGACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKC18C223JWGACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: