Datasheets
CKAGED38WJ by: Lorlin Electronics LTD

Rotary Switch, 8 Positions, SP8T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount

Part Details for CKAGED38WJ by Lorlin Electronics LTD

Overview of CKAGED38WJ by Lorlin Electronics LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy

Part Details for CKAGED38WJ

CKAGED38WJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CKAGED38WJ Part Data Attributes

CKAGED38WJ Lorlin Electronics LTD
Buy Now Datasheet
Compare Parts:
CKAGED38WJ Lorlin Electronics LTD Rotary Switch, 8 Positions, SP8T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LORLIN ELECTRONICS LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.20
Actuator Length 1.181 inch
Actuator Type SPINDLE
Additional Feature UL
Body Height 14.097 mm
Body Length or Diameter 27.4828 mm
Bushing Diameter 0.375 inch
Bushing Length 0.315 inch
Center Contact Material BRASS
Center Contact Plating GOLD
Contact (AC) Max Rating R Load 0.15A@250VAC
Contact Current(AC)-Max 0.15 A
Contact Current(DC)-Max 0.15 A
Contact (DC) Max Rating R Load 0.15A@250VDC
Contact Resistance 0.02 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 250 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 10000 Cycle(s)
End Contact Material BRASS
End Contact Plating GOLD
Indexing Angle 30 deg
Insulation Resistance 999000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e4
Mounting Feature PANEL MOUNT
Number of Positions 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Surface Mount NO
Switch Action CIRCULAR
Switch Function SP8T
Switch Type ROTARY SWITCH
Terminal Finish Silver (Ag)
Terminal Material BRASS
Termination Type SOLDER LUG

Alternate Parts for CKAGED38WJ

This table gives cross-reference parts and alternative options found for CKAGED38WJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKAGED38WJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKAGDD38WJ Rotary Switch, 8 Positions, SP8T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKAGED38WJ vs CKAGDD38WJ
CKAGFD38WJ Rotary Switch, 8 Positions, SP8T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKAGED38WJ vs CKAGFD38WJ
CKAGBD38WJ Rotary Switch, 8 Positions, SP8T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKAGED38WJ vs CKAGBD38WJ
CKAGGD38WJ Rotary Switch, 8 Positions, SP8T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKAGED38WJ vs CKAGGD38WJ
CKAGHD38WJ Rotary Switch, 8 Positions, SP8T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKAGED38WJ vs CKAGHD38WJ
CKAGJD38WJ Rotary Switch, 8 Positions, SP8T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKAGED38WJ vs CKAGJD38WJ
CKAGKD38WJ Rotary Switch, 8 Positions, SP8T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKAGED38WJ vs CKAGKD38WJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKAGED38WJ by Lorlin Electronics LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKAGED38WJ by Lorlin Electronics LTD

Select Manufacturer
Which Manufacturer of CKAGED38WJ would you like to use for your alert(s)?
  • Please alert me when CKAGED38WJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKAGED38WJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKAGED38WJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKAGED38WJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKAGED38WJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKAGED38WJ by Lorlin Electronics LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: