Part Details for CK990/SN by Alutronic Kuhlkorper Gmbh & Co Kg
Overview of CK990/SN by Alutronic Kuhlkorper Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for CK990/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK990/SN
|
TME | Heatsink: moulded, TO220, natural, L: 11mm, W: 22mm, H: 24mm, 19.5K/W Min Qty: 1 | 207 |
|
$1.6300 / $2.4400 | Buy Now |