Part Details for CK45-R3FD331K-GR by TDK Corporation
Overview of CK45-R3FD331K-GR by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK45-R3FD331K-GR
CK45-R3FD331K-GR CAD Models
CK45-R3FD331K-GR Part Data Attributes
|
CK45-R3FD331K-GR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-R3FD331K-GR
TDK Corporation
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00033uF, Through Hole Mount, 3324, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 3324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Manufacturer Series | CK45-RR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | CK45-RR | |
Size Code | 3324 | |
Surface Mount | NO | |
Temperature Characteristics Code | R | |
Temperature Coefficient | -30/+15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for CK45-R3FD331K-GR
This table gives cross-reference parts and alternative options found for CK45-R3FD331K-GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK45-R3FD331K-GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK45-R3FD331K-VRA | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00033uF, Through Hole Mount, 3324, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | CK45-R3FD331K-GR vs CK45-R3FD331K-VRA |
CK45-R3FD331K-GRA | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00033uF, Through Hole Mount, 3324, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | CK45-R3FD331K-GR vs CK45-R3FD331K-GRA |