Part Details for CK32BV563M by Kyocera AVX Components
Overview of CK32BV563M by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK32BV563M
CK32BV563M CAD Models
CK32BV563M Part Data Attributes
|
CK32BV563M
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK32BV563M
Kyocera AVX Components
Glass Capacitor, Glass, 50V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | STANDARD: MIL-C-11015/25 | |
Capacitance | 0.056 µF | |
Capacitor Type | GLASS CAPACITOR | |
Diameter | 3.3 mm | |
Dielectric Material | GLASS | |
Length | 6.09 mm | |
Manufacturer Series | CK32 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015/25 | |
Series | CK32 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CK32BV563M
This table gives cross-reference parts and alternative options found for CK32BV563M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK32BV563M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKR32BV563M | Kyocera AVX Components | Check for Price | Glass Capacitor, Glass, 50V, 20% +Tol, 20% -Tol, 0.056uF, | CK32BV563M vs CKR32BV563M |
CKR32BT563M | Kyocera AVX Components | Check for Price | Glass Capacitor, Glass, 50V, 20% +Tol, 20% -Tol, 0.056uF, | CK32BV563M vs CKR32BT563M |
CK32BT563M | Kyocera AVX Components | Check for Price | Glass Capacitor, Glass, 50V, 20% +Tol, 20% -Tol, 0.056uF, | CK32BV563M vs CK32BT563M |