CK2540-7ERD8
Bel Power Solutions
Description: DC-DC Regulated Power Supply Module, 2 Output, Hybrid, HEAT SINK, METAL, CASE K02, MODULE

Overview of CK2540-7ERD8 by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CK2540-7ERD8 by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CK2540-7ERD8 by Bel Power Solutions

CK2540-7ERD8
Bel Power Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER-ONE INC
Part Package Code
MODULE
Package Description
,
Manufacturer Package Code
CASE K02
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
15V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
140 V
Input Voltage-Min
28 V
Input Voltage-Nom
60 V
JESD-30 Code
R-MXMA-X
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
2
Operating Temperature-Max
71 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
15.09 V
Output Voltage-Min
14.91 V
Output Voltage-Nom
2 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
150 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. CK2540-7ERD8
    Bel Power Solutions
    DC-DC Regulated Power Supply Module, 2 Output, Hybrid, HEAT SINK, METAL, CASE K02, MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CK2540-7ERD8 by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CK2540-7ERD8 by Bel Power Solutions

Select Manufacturer
Which Manufacturer of CK2540-7ERD8 would you like to use for your alert(s)?
  • Please alert me when CK2540-7ERD8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CK2540-7ERD8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CK2540-7ERD8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CK2540-7ERD8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CK2540-7ERD8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CK2540-7ERD8 by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: