Part Details for CK1660-7RD0T by Bel Power Solutions
Overview of CK1660-7RD0T by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK1660-7RD0T
CK1660-7RD0T CAD Models
CK1660-7RD0T Part Data Attributes
|
CK1660-7RD0T
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CK1660-7RD0T
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HEAT SINK, METAL, CASE K02, MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Manufacturer Package Code | CASE K02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 140 V | |
Input Voltage-Min | 28 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |