Part Details for CK15BR334M by KEMET Corporation
Overview of CK15BR334M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK15BR334M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK15BR334M
|
Avnet Americas | Cap Ceramic 0.33uF 100V X7R 20% Axial 125°C Bulk - Bulk (Alt: CK15BR334M) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3808 / $6.4223 | Buy Now |
Part Details for CK15BR334M
CK15BR334M CAD Models
CK15BR334M Part Data Attributes
|
CK15BR334M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK15BR334M
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CK15BR334M
This table gives cross-reference parts and alternative options found for CK15BR334M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK15BR334M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/052320 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK15BR334M vs MIL-PRF-39014/052320 |
CK15BR334MTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BR, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BR334M vs CK15BR334MTR |
M39014/05-2120 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BR, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK15BR334M vs M39014/05-2120 |
CKR15BR334MR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BR, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BR334M vs CKR15BR334MR |
M39014/05-2720 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BR, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK15BR334M vs M39014/05-2720 |
MIL-PRF-39014/052920 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK15BR334M vs MIL-PRF-39014/052920 |
M39014/05-2720 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BR, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BR334M vs M39014/05-2720 |
M39014/05-2120 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BR, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BR334M vs M39014/05-2120 |
MIL-PRF-39014/052120 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK15BR334M vs MIL-PRF-39014/052120 |
M39014/05-2320 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BR, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BR334M vs M39014/05-2320 |