Part Details for CK15BR274KTR by Cornell Dubilier Electronics Inc
Overview of CK15BR274KTR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK15BR274KTR
CK15BR274KTR CAD Models
CK15BR274KTR Part Data Attributes
|
CK15BR274KTR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CK15BR274KTR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.4 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/19 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CK15BR274KTR
This table gives cross-reference parts and alternative options found for CK15BR274KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK15BR274KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C202T274K1R5CP7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, | KEMET Corporation | CK15BR274KTR vs C202T274K1R5CP7200 |
C202T274K1R5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK15BR274KTR vs C202T274K1R5CR |
C202K274K1R5CS7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, | KEMET Corporation | CK15BR274KTR vs C202K274K1R5CS7200 |
C202T274K1R5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK15BR274KTR vs C202T274K1R5CS |
C202T274K1R5CM7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, | KEMET Corporation | CK15BR274KTR vs C202T274K1R5CM7200 |
CKR15BR274KA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK15BR274KTR vs CKR15BR274KA |
C202C274K1R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK15BR274KTR vs C202C274K1R5CA7200 |
CKR15BR274KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK15BR274KTR vs CKR15BR274KM |
C202T274K1R5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK15BR274KTR vs C202T274K1R5CM |
MA501C274KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BR274KTR vs MA501C274KAA |