Part Details for CK15BR105K by Kyocera AVX Components
Overview of CK15BR105K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK15BR105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK15BR105K
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% Axial 125?C Bulk - Bulk (Alt: CK15BR105K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 UF, THROUGH HOLE MOUNT | 5 |
|
$4.0500 / $8.1000 | Buy Now |
Part Details for CK15BR105K
CK15BR105K CAD Models
CK15BR105K Part Data Attributes
|
CK15BR105K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK15BR105K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CK15BR105K
This table gives cross-reference parts and alternative options found for CK15BR105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK15BR105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/05-2125 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | CK15BR105K vs M39014/05-2125 |
C202K105K5R5CA7200 | KEMET Corporation | Check for Price | Cap,Ceramic,1uF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | CK15BR105K vs C202K105K5R5CA7200 |
M39014/05-2125 | KEMET Corporation | $6.0789 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | CK15BR105K vs M39014/05-2125 |
M39014/05-2725 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | CK15BR105K vs M39014/05-2725 |
MIL-PRF-39014/052125 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CK15BR105K vs MIL-PRF-39014/052125 |
MIL-PRF-39014/052725 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CK15BR105K vs MIL-PRF-39014/052725 |
CKR15BR105KP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | CK15BR105K vs CKR15BR105KP |
CKR15BR105KR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | CK15BR105K vs CKR15BR105KR |
M39014/05-2325 | KEMET Corporation | $5.5484 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | CK15BR105K vs M39014/05-2325 |
CKR15BR105KS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | CK15BR105K vs CKR15BR105KS |