Part Details for CK15BR105K by KEMET Corporation
Overview of CK15BR105K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK15BR105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK15BR105K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, BR, Axial Leaded - Bulk (Alt: CK15BR105K) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CK15BR105K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 50V 10% Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$5.3400 / $7.2800 | Buy Now |
DISTI #
CK15BR105K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, BR, Axial Leaded (Alt: CK15BR105K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CK15BR105K
CK15BR105K CAD Models
CK15BR105K Part Data Attributes
|
CK15BR105K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK15BR105K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CK15BR105K
This table gives cross-reference parts and alternative options found for CK15BR105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK15BR105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C202T105K5R5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK15BR105K vs C202T105K5R5CR |
C202K105K5R5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK15BR105K vs C202K105K5R5CA |
M39014/05-2125 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CK15BR105K vs M39014/05-2125 |
CK15BR105K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CK15BR105K vs CK15BR105K |
C202K105K5R5CP7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, | KEMET Corporation | CK15BR105K vs C202K105K5R5CP7200 |
C202T105K5R5CM7200 | CAPACITOR, CERAMIC | KEMET Corporation | CK15BR105K vs C202T105K5R5CM7200 |
M39014/05-2325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CK15BR105K vs M39014/05-2325 |
CKR15BR105KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK15BR105K vs CKR15BR105KR |
C202T105K5R5CP7200 | CAPACITOR, CERAMIC | KEMET Corporation | CK15BR105K vs C202T105K5R5CP7200 |
C202T105K5R5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK15BR105K vs C202T105K5R5CA |