CK13BX473M
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF,

Overview of CK13BX473M by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy

CAD Models for CK13BX473M by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CK13BX473M by Cornell Dubilier Electronics Inc

CK13BX473M
Cornell Dubilier Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.3 mm
Dielectric Material
CERAMIC
Length
6.4 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-C-11015/19
Series
CK
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Want to compare parts?
  1. CK13BX473M
    Cornell Dubilier Electronics Inc
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF,
    VS

Alternate Parts for CK13BX473M

This table gives cross-reference parts and alternative options found for CK13BX473M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK13BX473M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C124T473M5X5CP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CK13BX473M vs C124T473M5X5CP
C124K473M5X5CR7200 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, KEMET Corporation CK13BX473M vs C124K473M5X5CR7200
C124C473M5R5CA7200 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CK13BX473M vs C124C473M5R5CA7200
C124K473M5X5CS7200 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, KEMET Corporation CK13BX473M vs C124K473M5X5CS7200
M39014/05-2274 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CK13BX473M vs M39014/05-2274
C124T473M5X5CM7200 Cap,Ceramic,47nF,50VDC,20% -Tol,20% +Tol,X7R TC Code,-15,15% TC KEMET Corporation CK13BX473M vs C124T473M5X5CM7200
CKR12BX473MA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CK13BX473M vs CKR12BX473MA
CKR12BX473MMTR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CK13BX473M vs CKR12BX473MMTR
C124T473M5X5CR7200 Cap,Ceramic,47nF,50VDC,20% -Tol,20% +Tol,X7R TC Code,-15,15% TC KEMET Corporation CK13BX473M vs C124T473M5X5CR7200
CKR12BX473MSTR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CK13BX473M vs CKR12BX473MSTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CK13BX473M by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CK13BX473M by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CK13BX473M would you like to use for your alert(s)?
  • Please alert me when CK13BX473M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CK13BX473M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CK13BX473M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CK13BX473M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CK13BX473M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CK13BX473M by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: